This black ABS enclosure has a height of 1.26 inches, a width of 3.65 inches, and a length of 7.2 inches. It is rated for IP40 and has a box mount. The material is plastic, specifically ABS, and the flammability rating is UL94 HB.
Serpac H754AA,PC,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.26inch |
| Length | 7.2inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | H |
| Thickness | 0.08inch |
| Weight | 0.227lb |
| Width | 3.65inch |
| RoHS | Compliant |
No datasheet is available for this part.