Serpac PS11 technical specifications.
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP66 |
| Series | S |
| Width | 57.7mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac PS11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
