Serpac PS15 technical specifications.
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP66 |
| Series | S |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac PS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
