Serpac RX300,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 4.92inch |
| Length | 10.9inch |
| Material | Plastic, PVC |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 2.5lb |
| Width | 9.9inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac RX300,BK to view detailed technical specifications.
No datasheet is available for this part.