
Durable, black plastic enclosure with IP67 rating, constructed from UL-HB75 rated polypropylene. Features a robust design with external dimensions of 14.85 inches in length, 12.15 inches in width, and 6.85 inches in height. This general-purpose enclosure, weighing 5.2lb, offers reliable protection for electronic components.
Serpac SE520F,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 6.85inch |
| Length | 14.85inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.2lb |
| Width | 12.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE520F,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
