Sign in to ask questions about the Serpac SE540F,YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac SE540F,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 9.55inch |
| Length | 14.84inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.7lb |
| Width | 12.13inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE540F,YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.