This Grey ABS wall mount enclosure features a thickness of 0.1 inch and a weight of 0.117 lb. It has a flammability rating of UL94 HB and meets IP40 ratings. The enclosure measures 1.1 inches in height, 2.25 inches in width, and 3.6 inches in length.
Serpac WM011,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.1inch |
| Length | 3.6inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.117lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM011,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.