This grey ABS plastic box features a flammability rating of UL94 HB and an IP40 rating. It measures 2.1 inches in height, 2.25 inches in width, and 3.6 inches in length. The box is made of plastic and has a thickness of 0.1 inch, with a weight of 0.159 pounds. It is suitable for general use.
Serpac WM013I,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 3.6inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.159lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM013I,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.