
The WM013R,BK is a black ABS plastic box enclosure with an IP40 rating. It measures 2.27 inches in width, 2.1 inches in height, and 3.62 inches in length. The enclosure is made of plastic and has a thickness of 0.1 inch. It weighs 0.159 pounds and is rated for UL94 HB flammability. The WM013R,BK is a single unit enclosure suitable for general use.
Serpac WM013R,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 3.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.159lb |
| Width | 2.27inch |
| RoHS | Compliant |
No datasheet is available for this part.