The WM013R,GY enclosure is a grey plastic box made from ABS material, measuring 2.27 inches in width, 3.62 inches in length, and 2.1 inches in height. It has an IP40 rating and meets the UL94 HB flammability standard. The enclosure is a single unit, weighing 0.159 pounds.
Serpac WM013R,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 3.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.159lb |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM013R,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.