The WM013RI,AL is a plastic box enclosure made from ABS material with a flammability rating of UL94 HB. It measures 2.1 inches in height, 3.62 inches in length, 0.1 inches in thickness, and 2.27 inches in width, with a weight of 0.159 pounds. The enclosure has a color of brown and a mount type of box, with an IP40 rating and a package quantity of one. It is suitable for general use.
Serpac WM013RI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 3.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.159lb |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM013RI,AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.