
This general purpose enclosure is made from black ABS plastic and features a flanged mount for secure installation. It has a height of 1.1 inches, a length of 4.38 inches, and a width of 3.25 inches. The enclosure has a thickness of 0.1 inches and a weight of 0.18 pounds. It meets the UL94 HB flammability rating and has an IP40 rating for protection against solid particles.
Serpac WM031RI,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.1inch |
| Length | 4.38inch |
| Material | Plastic, ABS |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.18lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM031RI,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.