
This black ABS plastic wall mount enclosure has a flammability rating of UL94 HB and an IP40 rating. It measures 1.6 inches in height, 3.25 inches in width, and 4.38 inches in length, with a thickness of 0.1 inch and a weight of 0.204 pounds. The enclosure is made of plastic and is suitable for general use.
Serpac WM032,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.6inch |
| Length | 4.38inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.204lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM032,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
