This WM033RI,AL box enclosure is made of plastic, ABS material, with a brown color and a flammability rating of UL94 HB. It has a height of 2.1 inches, a length of 4.38 inches, and a width of 3.25 inches, with a thickness of 0.1 inch and a weight of 0.231 pounds. The enclosure is rated for IP40 and is suitable for general use.
Serpac WM033RI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 4.38inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.231lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM033RI,AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.