The WM052,AL wall mount enclosure is constructed from ABS plastic with a flammability rating of UL94 HB. It measures 1.6 inches in height, 3.25 inches in width, and 5.62 inches in length. The enclosure has a thickness of 0.1 inch and weighs 0.244 pounds. It is rated for an IP40 rating, indicating a high level of protection against solid particles and water.
Serpac WM052,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.6inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.244lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.