This general purpose enclosure is made of black ABS plastic with a flanged mount. It has a height of 2.1 inches, length of 5.62 inches, width of 3.25 inches, and a thickness of 0.1 inch. The enclosure has an IP40 rating and weighs 0.27 pounds.
Serpac WM053RI,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.27lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM053RI,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
