
This black ABS plastic box features an IP40 rating and measures 1.1 x 4.88 x 6.88 inches. It is made from plastic and has a weight of 0.347lb. The box is designed for general use and is suitable for applications requiring a level of protection against solid particles.
Serpac WM071,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.1inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.347lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM071,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
