The WM073R,GY enclosure is a grey plastic box with a thickness of 0.1 inch and a weight of 0.436 pounds. It has a flammability rating of UL94 HB and a color of grey. The enclosure measures 2.1 inches in height, 4.88 inches in width, and 6.88 inches in length. It is rated for IP40 and is made of ABS plastic.
Serpac WM073R,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.436lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM073R,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.