Setra System 227G-100P-A-E5-2C-B1-F technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| IP Rating | IP65 |
| Output Voltage | 1 to 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Setra System 227G-100P-A-E5-2C-B1-F to view detailed technical specifications.
No datasheet is available for this part.