
The Setra Model 264 is a low differential pressure transducer designed for HVAC building automation. It uses a dead-ended stainless steel welded capacitive sensing element, requiring minimal amplification and delivering excellent accuracy and long-term stability in critical installations. The product offers a 3-year unconditional warranty and features robust design with brass barbed fittings and an optional conduit cover. It is available in wall and conduit versions for flexible mounting. The Model 264 has been a trusted choice in the HVAC industry for over two decades due to its reliability and quality. Applications include HVAC/R systems, room pressurization for critical environments, energy management systems, variable air volume and fan control (VAV), environmental pollution control, and lab & fume hood control
Setra System 2641-100WD-2D-A1 technical specifications.
| Unidirectional ranges | 0 to 100in WC |
| Output | 4 to 20mA |
| Electrical termination | 1/2inches conduit enc. |
| Range | 0 to 0.5in WC |
| Excitation | 9 to 30VDC |
| Output | 0 to 5VDC |
| Accuracy (FS) | ±1.0% |
| Serial Number | 1251099 |
| Date Code | 3800 |
| Non-linearity, BFSL (FS) | ±0.96% |
| Hysteresis (FS) | 0.10% |
| Compensated Temperature Range | 0 to 150°F |
| Compensated Temperature Range | -18 to 65°C |
| Zero Shift | ±0.033 %FS/100°F |
| Span Shift | ±0.033 %FS/100°F |
| Max Line Pressure | 10PSI |
| Overpressure | Up to 10PSI |
| Long Term Stability | 0.5%FS/YR |
| Operating Temperature | 0 to 175°F |
| Operating Temperature | -18 to 79°C |
| Storage Temperature | -65 to 250°F |
| Storage Temperature | -54 to 121°C |
| Case Material | Fire-retardant glass filled polyester |
| Electrical Connection | Screw terminal strip |
| Mounting | 4 screw holes on removable zinc plated steel base (designed for 2.75 inch snap track) |
| Pressure Fittings | 3/16 inch O.D. barbed brass for 1/4 inch push on tubing |
| Adjustments | Zero and Span, Accessible on top of case |
| Weight | 10Ounces |
| Circuit Type | 3-Wire (Com, Out, Exc) |
| Output Impedance | 100ohms |
| Bidirectional Output at Zero Pressure | 2.5VDC |
| Pressure Media | Clean air or similar non-conducting gases |
| Zero Offset (%FS/G) for 0.1 inch WC range | 2.3 |
| Zero Offset (%FS/G) for 0.25 inch WC range | 1 |
| Zero Offset (%FS/G) for 0.5 inch WC range | 0.5 |
| Zero Offset (%FS/G) for 1.0 inch WC range | 0.3 |
| Zero Offset (%FS/G) for 2.5 inch WC range | 0.2 |
| Zero Offset (%FS/G) for 10 inch WC range | 0.15 |
| Standard | CE |
| Standard | RoHS |
| Standard | UL 94 V-0 |
Download the complete datasheet for Setra System 2641-100WD-2D-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.