The SGM3005XMS/TR is a dual 1.8V to 5.5V 1-channel multiplexer from SG Micro, featuring an automotive temperature grade and a TSSOP-10 package. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 1.8V to 5.5V. The device has 10 terminals and 2 functions, with a width and length of 3mm each. It is suitable for use in automotive applications.
SG Micro SGM3005XMS/TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM3005XMS/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.