Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, SOIC-8
Checking distributor stock and pricing after the page loads.
SG Micro SGM4056-10.5YPS8G/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9.35 |
| Supply Voltage-Min (Vsup) | 4.55 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |