The SGM8041YN5G/TR is an industrial operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 2.5V to 6V and a slew rate of 3000uS. The amplifier has a unity gain bandwidth of 14.3MHz and a common-mode reject ratio of 84. It is packaged in a 14-pin LSSOP package.
SG Micro SGM8041YN5G/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2500 |
| Slew Rate-Nom | 3000 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 14.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM8041YN5G/TR to view detailed technical specifications.
No datasheet is available for this part.