The SGM8291AYN5G/TR is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5V nominal supply voltage and a maximum supply voltage limit of 20V. The amplifier features a slew rate of 4V/us and a common-mode reject ratio of 92dB. It is available in a LSSOP-14 package with a width of 1.6mm and a length of 2.92mm.
SG Micro SGM8291AYN5G/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2400 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 1400 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM8291AYN5G/TR to view detailed technical specifications.
No datasheet is available for this part.