This industrial-grade operational amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The amplifier type is operational and has a slew rate of 6 volts per microsecond. It operates within a supply voltage range of 5 to 20 volts and has a common-mode reject ratio of 92 decibels. The package type is a 14-pin R-PDSO-G14 SOP.
SG Micro SGM8294YS14G/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.63 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2400 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 1400 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM8294YS14G/TR to view detailed technical specifications.
No datasheet is available for this part.