The SGM8422YS8G/TR is an industrial-grade dual-channel operational amplifier from SG Micro. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 16V. The op amp features a slew rate of 2V/us and a common-mode reject ratio of 81 dB. It is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
SG Micro SGM8422YS8G/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 6300 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 81 |
| Unity Gain BW-Nom | 2400 |
| Neg Supply Voltage Limit-Max | -16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM8422YS8G/TR to view detailed technical specifications.
No datasheet is available for this part.