Operational Amplifier, 2 Func, 7300uV Offset-Max, PDSO8, GREEN, SOIC-8
SG Micro SGM8426YS8G/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7300 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 16 |
| Common-mode Reject Ratio-Nom | 77 |
| Unity Gain BW-Nom | 9000 |
| Neg Supply Voltage Limit-Max | -16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM8426YS8G/TR to view detailed technical specifications.
No datasheet is available for this part.