The SGM8956XS8G/TR is a dual operational amplifier from SG Micro with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The amplifier has a maximum input offset voltage of 83mV and a nominal unity gain bandwidth of 350kHz. The device is packaged in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE.
SG Micro SGM8956XS8G/TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 83 |
| Slew Rate-Nom | 0.18 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SG Micro SGM8956XS8G/TR to view detailed technical specifications.
No datasheet is available for this part.