Air Quality Sensor Gas Sensor 5V 10-Pin SMD
Checking distributor stock and pricing after the page loads.
| Type | Gas Sensor |
| Max Operating Supply Voltage | 5.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.9V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 10 |
| Package/Case | SMD |
| Package Family Name | SMD |