The FM24C02B-DN-T-G is an industrial-grade EEPROM memory IC with 256 words of storage. It features a serial interface and operates within a temperature range of -40°C to 85°C. The device has a maximum supply current of 0.003 mA and a standby current of 0.000001 mA. It is packaged in an 8-pin R-PDSO-N8 package, suitable for surface-mount applications.
Shanghai Fudan Microelectronics Group CO Limited FM24C02B-DN-T-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shanghai Fudan Microelectronics Group CO Limited FM24C02B-DN-T-G to view detailed technical specifications.
No datasheet is available for this part.