The FM24C02B-SO-T-R is an 8-bit EEPROM memory IC with 256 words of storage. It operates over an industrial temperature range of -40°C to 85°C, with a maximum supply current of 3 μA. The device features a serial interface and a standby current of 1 pA. It is packaged in a 0.25mm pitch SOP8 package, suitable for surface mount applications.
Shanghai Fudan Microelectronics Group CO Limited FM24C02B-SO-T-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shanghai Fudan Microelectronics Group CO Limited FM24C02B-SO-T-R to view detailed technical specifications.
No datasheet is available for this part.