The FM24C04A-SO-T-G is an industrial-grade EEPROM from Shanghai Fudan Microelectronics Group CO Limited. It features 512 words of memory and a serial interface. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3 μA. The FM24C04A-SO-T-G is packaged in a SOP8 package with a 0.25 pitch. It meets the requirements for industrial temperature grade and is suitable for use in a variety of applications.
Shanghai Fudan Microelectronics Group CO Limited FM24C04A-SO-T-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000006 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shanghai Fudan Microelectronics Group CO Limited FM24C04A-SO-T-G to view detailed technical specifications.
No datasheet is available for this part.