The FM24C32A-TS-T-G is an 8-bit industrial EEPROM from Shanghai Fudan Microelectronics Group CO Limited. It features a memory capacity of 4096 words and a supply current of up to 0.003 mA. The device operates within a temperature range of -40°C to 85°C and is available in a 0.25mm TSSOP-8 package. The FM24C32A-TS-T-G is a serial memory IC designed for industrial applications.
Shanghai Fudan Microelectronics Group CO Limited FM24C32A-TS-T-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shanghai Fudan Microelectronics Group CO Limited FM24C32A-TS-T-G to view detailed technical specifications.
No datasheet is available for this part.