Zener Diode, 51V V(Z), 20%, 0.4W
Shanghai Lunsure Electronic Technology 1N978 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.