Sharp BS520 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 560nm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp BS520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
