Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 180us |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Wavelength | 560nm |
| RoHS | Compliant |
