Sharp F128BFHTPTTL75A technical specifications.
| Access Time | 75ns |
| Package/Case | TFSOP |
| Frequency | 75GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 920 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Sharp F128BFHTPTTL75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.