
This 64Mb non-volatile FLASH memory features an access time of 90ns and operates over a temperature range of −40°C to 85°C. It is packaged in a surface-mount TFSOP package. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sharp F640BFHEPBTL90 technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
No datasheet is available for this part.