
This 64Mb non-volatile FLASH memory features an access time of 70ns and operates within a temperature range of -40°C to 85°C. It is packaged in a surface mount TFSOP package and is lead free. The memory is designed for high-speed applications, with a frequency of up to 70GHz.
Checking distributor stock and pricing after the page loads.
Sharp F640BFHEPBTLHGA technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.