
The F640BFHEPTTL70A is a 64Mb non-volatile FLASH memory device with an access time of 70ns. It features a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. With a frequency of 70GHz, this memory is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp F640BFHEPTTL70A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp F640BFHEPTTL70A technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Sharp F640BFHEPTTL70A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.