IC FLASH 8M PARALLEL 48TSOP
Checking distributor stock and pricing after the page loads.
Sharp F800BJHEPTTL90 technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
No datasheet is available for this part.