
Sharp GA1A2S100SS technical specifications.
| Package/Case | Radial |
| Fall Time | 1ms |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 5mA |
| RoHS Compliant | Yes |
| Wavelength | 555nm |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GA1A2S100SS to view detailed technical specifications.
No datasheet is available for this part.
