Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, 34.0 X 18.0 MM, 11.0 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
Sharp GP1A05A2J00F technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.