
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, 34.0 X 18.0 MM, 11.0 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
Sharp GP1A05AJ000F technical specifications.
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Snap in |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 75 |
| Packaging | Bulk |
| Response Time | 0.05us |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
No datasheet is available for this part.