Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp GP1A173LCS2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GP1A173LCS2F technical specifications.
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Packaging | Tray |
| Radiation Hardening | No |
| Response Time | 166us |
| Series | GP1A173 |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A173LCS2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.