
Logic output slotted optical sensor featuring a 3mm slot width and single channel. This through-hole mount component offers a fast response time of 50µs and a fall time of 500ns. With a maximum forward current of 50mA and a power dissipation of 250mW, it operates within a temperature range of -25°C to 85°C. The sensor is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sharp GP1A51HRJ00F technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Height | 10mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 18mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Output Voltage | 4.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 0.05us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.118inch |
| Series | OPIC™ |
| Width | 12.2mm |
| RoHS | Compliant |
