
Sharp GP1A52HRJ00F technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 0.5us |
| Forward Current | 50mA |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Response Time | 0.05us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.118inch |
| Series | OPIC™ |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A52HRJ00F to view detailed technical specifications.
No datasheet is available for this part.
