
The Sharp GP1A73AJ000F is a photointerrupter with a slotted design, suitable for operating temperatures between -20°C and 75°C. It has a lead-free construction and consumes 16.5mA of operating supply current. The device features a response time of 166us and a fall time of 166us. It is packaged in a rail/Tube format with 100 units per package. The GP1A73AJ000F is RoHS compliant.
Sharp GP1A73AJ000F technical specifications.
| Fall Time | 166us |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Operating Supply Current | 16.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Response Time | 166us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.