
Sharp GP1A73AXJ00F technical specifications.
| Fall Time | 166us |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Operating Supply Current | 16.5mA |
| Package Quantity | 100 |
| Response Time | 10us |
| RoHS | Not Compliant |
No datasheet is available for this part.