
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width,
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |